Yoke Type Track Roller Track Roller KR16-SK, 16mm OD
- RS Stock No.:
- 260-0213
- Mfr. Part No.:
- KR16-SK
- Brand:
- INA
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$99.29
(exc. GST)
$109.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $99.29 |
- RS Stock No.:
- 260-0213
- Mfr. Part No.:
- KR16-SK
- Brand:
- INA
Related links
- Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD
- Stud Type Track Roller Track Roller KR16, 16mm OD
- Stud Type Track Roller Track Roller KR16-PP-A-NMT, 16mm OD
- Yoke Type Track Roller Track Roller NATR5, 5mm ID, 16mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD
- Yoke Type Track Roller Track Roller KR40-B, 40mm OD
- Yoke Type Track Roller Track Roller NATV12, 12mm ID, 32mm OD