Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD
- RS Stock No.:
- 260-0226
- Mfr. Part No.:
- KRVE35-PP-A
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$187.80
(exc. GST)
$206.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $187.80 |
- RS Stock No.:
- 260-0226
- Mfr. Part No.:
- KRVE35-PP-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KRE35-PP-A, 35mm OD
- Yoke Type Track Roller Track Roller NATV15, 15mm ID, 35mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Type Track Roller Track Roller NATR8-X-PP-A, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller NATV40-PP-A, 40mm ID, 80mm OD
- Yoke Type Track Roller Track Roller NATV8-PP-A, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD