Stud Cam Follower KRVE 30 PPA, 12mm ID, 30mm OD
- RS Stock No.:
- 209-1942
- Mfr. Part No.:
- KRVE 30 PPA
- Brand:
- SKF
On back order for despatch 04/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$215.90
(exc. GST)
$237.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $215.90 |
- RS Stock No.:
- 209-1942
- Mfr. Part No.:
- KRVE 30 PPA
- Brand:
- SKF
Related links
- Stud Cam Follower KRV 30 PP, 12mm ID, 30mm OD
- Stud Cam Follower KR 30 PPX, 12mm ID, 30mm OD
- Stud Cam Follower 12mm ID, 30mm OD
- Stud Cam Follower KRV30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KRV30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-X-PP-A, 12mm ID, 30mm OD
- Full Compliment Cam Follower Cam Follower 12mm ID, 30mm OD