Stud Cam Follower KRV30-PP-A, 12mm ID, 30mm OD
- RS Stock No.:
- 174-1124
- Mfr. Part No.:
- KRV30-PP-A
- Brand:
- INA
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$148.73
(exc. GST)
$163.60
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $148.73 |
13 - 24 | $145.82 |
25 + | $141.89 |
- RS Stock No.:
- 174-1124
- Mfr. Part No.:
- KRV30-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KRV 30 PP, 12mm ID, 30mm OD
- Stud Cam Follower KR32-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower 12mm ID, 30mm OD