Stud Cam Follower KR 30 PPX, 12mm ID, 30mm OD
- RS Stock No.:
- 208-0349
- Mfr. Part No.:
- KR 30 PPX
- Brand:
- SKF
Available for back order.
Price (ex. GST) Each
$166.14
(exc. GST)
$182.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $166.14 |
- RS Stock No.:
- 208-0349
- Mfr. Part No.:
- KR 30 PPX
- Brand:
- SKF
Related links
- Stud Cam Follower KRV 30 PP, 12mm ID, 30mm OD
- Stud Cam Follower KRVE 30 PPA, 12mm ID, 30mm OD
- Stud Cam Follower 12mm ID, 30mm OD
- Stud Cam Follower KRV30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KRV30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR 32PP, 12mm ID, 32mm OD