Yoke Cam Follower NATV8-PP-A, 8mm ID, 24mm OD
- RS Stock No.:
- 191-3898
- Mfr. Part No.:
- NATV8-PP-A
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$74.27
(exc. GST)
$81.70
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $74.27 |
13 - 24 | $72.22 |
25 + | $70.27 |
- RS Stock No.:
- 191-3898
- Mfr. Part No.:
- NATV8-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATV8-X-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATR8-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATR8-X-PP-A, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller NATV8-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower NATR 8 PP, 8mm ID, 24mm OD
- Yoke Type Track Roller Track Roller NATR8-X-PP-A, 8mm ID, 24mm OD
- Yoke Cam Follower LR50/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower 8mm ID, 24mm OD