Stud Cam Follower KRV52-X-PP-A, 20mm ID, 52mm OD
- RS Stock No.:
- 194-7215
- Mfr. Part No.:
- KRV52-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$303.83
(exc. GST)
$334.21
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $303.83 |
13 - 24 | $295.33 |
25 + | $287.43 |
- RS Stock No.:
- 194-7215
- Mfr. Part No.:
- KRV52-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV52-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KR52-X-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KR52-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KR47-X-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-X-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KR47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower NUKR52-A, 20mm ID, 52mm OD