INA Stud Cam Follower KRV47-PP-A 20mm ID, 47 mm OD
- RS Stock No.:
- 194-7211
- Mfr. Part No.:
- KRV47-PP-A
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$334.91
(exc. GST)
$368.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $334.91 |
| 13 - 24 | $325.54 |
| 25 + | $316.82 |
*price indicative
- RS Stock No.:
- 194-7211
- Mfr. Part No.:
- KRV47-PP-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Cam Follower | |
| Roller Diameter | 47mm | |
| Sub Type | Stud | |
| Bore Diameter | 20mm | |
| Static Load Rating | 42kN | |
| Dynamic Load Rating | 20.3kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Cam Follower | ||
Roller Diameter 47mm | ||
Sub Type Stud | ||
Bore Diameter 20mm | ||
Static Load Rating 42kN | ||
Dynamic Load Rating 20.3kN | ||
Standards/Approvals No | ||
Yoke and stud type roller bearing track rollers:
Are ready-to-fit needle or cylindrical roller bearings of single or double row design
Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)
Have particularly thick-walled outer rings with a crowned outside surface section
Can support high radial loads
Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impacts
Are available with or without an inner ring (yoke type track rollers)
Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)
Are open or sealed on both sides
Are not mounted in a housing bore, but are supported on a flat mating track
Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction
Related links
- INA Stud Cam Follower KRV47-X-PP-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KR47-X-PP-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KR47-PP-A 20 mm ID, 47 mm OD
- INA Stud Cam Follower KRV52-PP-A 20 mm ID, 52 mm OD
- INA Stud Cam Follower KR52-X-PP-A 20 mm ID, 52 mm OD
- INA Stud Cam Follower KR52-PP-A 20 mm ID, 52 mm OD
- INA Stud Cam Follower KRV52-X-PP-A 20 mm ID, 52 mm OD
- INA Stud Cam Follower NUKR47-A 20 mm ID, 47 mm OD
