Stud Cam Follower KR52-X-PP-A, 20mm ID, 52mm OD
- RS Stock No.:
- 194-7195
- Mfr. Part No.:
- KR52-X-PP-A
- Manufacturer:
- INA
View all Cam Followers
On back order for despatch 03/05/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$252.26
(exc. GST)
$277.49
(inc. GST)
units | Per unit |
1 - 12 | $252.26 |
13 - 24 | $242.17 |
25 + | $237.12 |
- RS Stock No.:
- 194-7195
- Mfr. Part No.:
- KR52-X-PP-A
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Yoke and stud type roller bearing track rollers:
Are ready-to-fit needle or cylindrical roller bearings of single or double row design
Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)
Have particularly thick-walled outer rings with a crowned outside surface
Can support high radial loads
Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impacts
Are available with or without an inner ring (yoke type track rollers)
Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)
Are open or sealed on both sides
Are not mounted in a housing bore, but are supported on a flat mating track
Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction
Are ready-to-fit needle or cylindrical roller bearings of single or double row design
Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)
Have particularly thick-walled outer rings with a crowned outside surface
Can support high radial loads
Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impacts
Are available with or without an inner ring (yoke type track rollers)
Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)
Are open or sealed on both sides
Are not mounted in a housing bore, but are supported on a flat mating track
Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction
Specifications
Attribute | Value |
Type | Stud |
Roller Diameter | 52mm |
Roller Length | 66mm |
Static Load Rating | 29000N |
Dynamic Load Rating | 16600N |
Ring Slide & Track System Bearing Type | Eccentric |
Bore Size | 20mm |
Material | Steel |