Stud Cam Follower KR52-PP-A, 20mm ID, 52mm OD
- RS Stock No.:
- 137-1557
- Mfr. Part No.:
- KR52-PP-A
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$258.45
(exc. GST)
$284.29
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $258.45 |
13 - 24 | $253.41 |
25 + | $246.54 |
- RS Stock No.:
- 137-1557
- Mfr. Part No.:
- KR52-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR52-X-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KRV52-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KRV52-X-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KRV47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower NUKR52-A, 20mm ID, 52mm OD
- Stud Cam Follower KR47-X-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KR47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-X-PP-A, 20mm ID, 47mm OD