Stud Cam Follower NUKR52-A, 20mm ID, 52mm OD
- RS Stock No.:
- 137-1562
- Mfr. Part No.:
- NUKR52-A
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$299.86
(exc. GST)
$329.85
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $299.86 |
13 - 24 | $291.48 |
25 + | $287.23 |
- RS Stock No.:
- 137-1562
- Mfr. Part No.:
- NUKR52-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV52-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KR52-X-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KR52-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower KRV52-X-PP-A, 20mm ID, 52mm OD
- Stud Cam Follower ZL5204-DRS, 20mm ID, 52mm OD
- Stud Cam Follower KRV 52 PPA, 20mm ID, 52mm OD
- Stud Cam Follower PWKR52-2RS-XL, 20mm ID, 52mm OD
- Stud Cam Follower ZL204-DRS, 20mm ID, 52mm OD