Yoke Cam Follower NUTR1747-A, 17mm ID, 47mm OD
- RS Stock No.:
- 174-1332
- Mfr. Part No.:
- NUTR1747-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$90.76
(exc. GST)
$99.84
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $90.76 |
13 - 24 | $88.22 |
25 + | $85.85 |
Related links
- Yoke Cam Follower NUTR1747-X-A, 17mm ID, 47mm OD
- Yoke Cam Follower LR2032RSR, 17mm ID, 47mm OD
- Yoke Cam Follower LR5203-X-2Z, 17mm ID, 47mm OD
- Yoke Cam Follower LR5203-2RS, 17mm ID, 47mm OD
- Yoke Cam Follower LR203-X-2RSR, 17mm ID, 47mm OD
- Yoke Cam Follower NUTR20-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower 20mm ID, 47mm OD