Yoke Cam Follower NUTR1747-X-A, 17mm ID, 47mm OD
- RS Stock No.:
- 174-1333
- Mfr. Part No.:
- NUTR1747-X-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$198.44
(exc. GST)
$218.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $198.44 |
- RS Stock No.:
- 174-1333
- Mfr. Part No.:
- NUTR1747-X-A
- Brand:
- INA
Related links
- Yoke Cam Follower NUTR1747-A, 17mm ID, 47mm OD
- Yoke Cam Follower LR2032RSR, 17mm ID, 47mm OD
- Yoke Cam Follower LR5203-X-2Z, 17mm ID, 47mm OD
- Yoke Cam Follower LR5203-2RS, 17mm ID, 47mm OD
- Yoke Cam Follower LR203-X-2RSR, 17mm ID, 47mm OD
- Yoke Cam Follower NUTR17-X-A, 17mm ID, 40mm OD
- Yoke Cam Follower NUTR20-X-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD