Yoke Cam Follower LR5203-X-2Z, 17mm ID, 47mm OD
- RS Stock No.:
- 174-1153
- Mfr. Part No.:
- LR5203-X-2Z
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$150.54
(exc. GST)
$165.59
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $150.54 |
13 - 24 | $146.33 |
25 + | $142.42 |
Related links
- Yoke Cam Follower LR5203-2RS, 17mm ID, 47mm OD
- Yoke Cam Follower LR5203-2Z, 17mm ID, 37mm OD
- Yoke Cam Follower LR2032RSR, 17mm ID, 47mm OD
- Yoke Cam Follower LR203-X-2RSR, 17mm ID, 47mm OD
- Yoke Cam Follower NUTR1747-X-A, 17mm ID, 47mm OD
- Yoke Cam Follower NUTR1747-A, 17mm ID, 47mm OD
- Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD
- Yoke Cam Follower NA2204-2RSR, 20mm ID, 47mm OD