Yoke Cam Follower NUTR20-A, 20mm ID, 47mm OD
- RS Stock No.:
- 137-1565
- Mfr. Part No.:
- NUTR20-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$157.82
(exc. GST)
$173.60
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $157.82 |
13 - 24 | $153.40 |
25 + | $149.28 |
Related links
- Yoke Cam Follower NUTR20-X-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATV20-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-X-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATV20-X-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD
- Yoke Cam Follower NA2204-2RSR, 20mm ID, 47mm OD
- Yoke Cam Follower 20mm ID, 47mm OD