Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD
- RS Stock No.:
- 191-3813
- Mfr. Part No.:
- NATR20-PP-A
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$154.11
(exc. GST)
$169.52
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $154.11 |
13 - 24 | $149.82 |
25 + | $145.83 |
- RS Stock No.:
- 191-3813
- Mfr. Part No.:
- NATR20-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR20-X-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATV20-X-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATV20-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KR47-X-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KR47-PP-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-X-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NUTR20-A, 20mm ID, 47mm OD
- Stud Cam Follower KRV47-PP-A, 20mm ID, 47mm OD