Yoke Cam Follower LR5203-2RS, 17mm ID, 47mm OD
- RS Stock No.:
- 174-1154
- Mfr. Part No.:
- LR5203-2RS
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$149.92
(exc. GST)
$164.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.92 |
Related links
- Yoke Cam Follower LR5203-X-2Z, 17mm ID, 47mm OD
- Yoke Cam Follower LR2032RSR, 17mm ID, 47mm OD
- Yoke Cam Follower NUTR1747-X-A, 17mm ID, 47mm OD
- Yoke Cam Follower LR203-X-2RSR, 17mm ID, 47mm OD
- Yoke Cam Follower NUTR1747-A, 17mm ID, 47mm OD
- Yoke Cam Follower LR5203-2Z, 17mm ID, 37mm OD
- Yoke Cam Follower LR5003-2RS, 17mm ID, 40mm OD
- Yoke Cam Follower PWTR20-2RS-XL, 20mm ID, 47mm OD