Yoke Cam Follower NUTR15-A, 15mm ID, 35mm OD
- RS Stock No.:
- 137-1563
- Mfr. Part No.:
- NUTR15-A
- Brand:
- INA
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$132.96
(exc. GST)
$146.26
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $132.96 |
13 - 24 | $129.24 |
25 + | $125.80 |
Related links
- Yoke Cam Follower NUTR15-X-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower LR50022RS, 15mm ID, 35mm OD
- Yoke Cam Follower PWTR15-2RS-XL, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PPA, 15mm ID, 35mm OD