Yoke Cam Follower NUTR15-X-A, 15mm ID, 35mm OD
- RS Stock No.:
- 191-4440
- Mfr. Part No.:
- NUTR15-X-A
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$146.31
(exc. GST)
$160.94
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $146.31 |
13 - 24 | $142.19 |
25 + | $138.41 |
- RS Stock No.:
- 191-4440
- Mfr. Part No.:
- NUTR15-X-A
- Brand:
- INA
Related links
- Yoke Cam Follower NUTR15-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NUTR1542-X-A, 15mm ID, 42mm OD
- Yoke Cam Follower LR50022RS, 15mm ID, 35mm OD
- Yoke Cam Follower PWTR15-2RS-XL, 15mm ID, 35mm OD