Yoke Cam Follower PWTR20-2RS-XL, 20mm ID, 47mm OD
- RS Stock No.:
- 174-1391
- Mfr. Part No.:
- PWTR20-2RS-XL
- Brand:
- INA
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$188.96
(exc. GST)
$207.86
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $188.96 |
13 - 24 | $183.69 |
25 + | $178.76 |
Related links
- Stud Cam Follower PWKR47-2RS-XL, 20mm ID, 47mm OD
- Stud Cam Follower PWKR52-2RS-XL, 20mm ID, 52mm OD
- Yoke Cam Follower LR5004-2RS, 20mm ID, 47mm OD
- Yoke Cam Follower LR5204-2Z-TVH-XL, 20mm ID, 52mm OD
- Yoke Cam Follower 20mm ID, 47mm OD
- Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD
- Yoke Cam Follower NA2204-2RSR, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD