- RS Stock No.:
- 174-1146
- Mfr. Part No.:
- LR5003-2RS
- Brand:
- INA
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$129.48
(exc. GST)
$142.43
(inc. GST)
Units | Per unit |
1 - 12 | $129.48 |
13 - 24 | $125.89 |
25 + | $122.51 |
- RS Stock No.:
- 174-1146
- Mfr. Part No.:
- LR5003-2RS
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Yoke Track Roller
The Yoke track roller has a single row ball bearing. Along with high radial forces, this bearing also supports axial force in both the directions. The outer ring has cylindrical surface and is used when they are inclined to mating track and edge stresses are avoided. The ball bearing track roller is available with an inner ring with a stud and plastic tyre on the outer ring.
Features and Benefits
• Anti-corrosion protection
• Lubrication
• Maximum radial load
• Radial dynamic load capacity is 7800N
• Radial static load capacity is 5200N
• Roller diameter is 40mm
• Roller width is 14mm
• Lubrication
• Maximum radial load
• Radial dynamic load capacity is 7800N
• Radial static load capacity is 5200N
• Roller diameter is 40mm
• Roller width is 14mm
Applications
• Bed ways
• Cam gears
• Conveying equipment
• Cam gears
• Conveying equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Roller Diameter | 40mm |
Roller Length | 14mm |
Type | Yoke |
Bore Size | 17mm |
Static Load Rating | 5200N |
Dynamic Load Rating | 7800N |