Yoke Cam Follower LR5200-X-2Z, 10mm ID, 32mm OD
- RS Stock No.:
- 174-1150
- Mfr. Part No.:
- LR5200-X-2Z
- Brand:
- INA
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$114.65
(exc. GST)
$126.11
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $114.65 |
13 - 24 | $111.44 |
25 + | $108.49 |
Related links
- Yoke Cam Follower LR5200-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower LR5200-2RS, 10mm ID, 32mm OD
- Yoke Cam Follower 305800 C-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower LR2002RSR, 10mm ID, 32mm OD
- Yoke Cam Follower LR200-X-2RSR, 10mm ID, 32mm OD
- Yoke Cam Follower 12mm ID, 32mm OD
- Yoke Cam Follower NA2201-2RSR, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12 PP, 12mm ID, 32mm OD