Track Roller Cam Follower LFR5302-10-2RS-RB, 47mm OD
- RS Stock No.:
- 172-1093
- Mfr. Part No.:
- LFR5302-10-2RS-RB
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$209.45
(exc. GST)
$230.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $209.45 |
- RS Stock No.:
- 172-1093
- Mfr. Part No.:
- LFR5302-10-2RS-RB
- Brand:
- INA
Related links
- Track Roller Cam Follower LFR5201-10-2RS-RB, 35mm OD
- Track Roller Cam Follower LFR50/8-6-2RS-RB, 24mm OD
- Track Roller Cam Follower LFR50/5-6-2RS-RB-HLC, 17mm OD
- Concentric Track Roller PWTR1747-2RS-XL, 17mm ID, 47mm OD
- Yoke Track Roller Cam Follower 17mm ID, 17mm OD
- Yoke Track Roller Cam Follower 8mm ID, 8mm OD
- Track Roller Cam Follower LFR5204-16-2Z, 52mm OD
- Track Roller Cam Follower LFRI5201-10-2Z, 35mm OD