- RS Stock No.:
- 234-6944
- Mfr. Part No.:
- LR608-NPPU
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$43.13
(exc. GST)
$47.44
(inc. GST)
Units | Per unit |
1 + | $43.13 |
- RS Stock No.:
- 234-6944
- Mfr. Part No.:
- LR608-NPPU
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cam Follower, Yoke
Introducing the range of RS PRO Cam Followers, ideal for applications that require an effective way of transferring rotary movement into linear movement through contact from the cam to the follower. This bearing unit is able to accommodate shock loads and reduce distortion and bending stresses, while offering optimum performance and smooth motion transfer. In addition to this, the design of the roller bearing unit has a thread, so that the cam follower can be quickly and securely attached by the hexagonal nut, onto the machine component, making it adaptable, and quick and easy to install.
Features and Benefits:
- The high-quality RS PRO Cam Follower is ideal for applications that need an effective method of transferring rotary motion into linear motion through contact from the cam to the follower, while carrying much heavier loads than standard type cam followers
- The design of the crowned cam follower ensures that the load is evenly distributed even when there is slight misalignment between the follower and the contact surface, as well as being able to accommodate shock loads, without impacting the overall performance
- Each housing comes with thread and hexagonal nut, ensuring that the cam follower can quickly and easily be installed
- This design also offers quicker and easier installation because only one unit needs to be installed, rather than assembling each part individually
Applications:
A cam follower is a type of bearing that has been designed specifically to be used in a wide range of roller track and mechanical cam applications. They enable the movement of the cam by creating contact with the follower in order to transfer rotary movement into linear movement. Without a cam follower, this motion would not be possible. Cam followers, track followers and cam follower bearings are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Construction
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Roller Diameter | 8mm |
Type | Yoke Track Roller |
Bore Size | 8mm |
Static Load Rating | 1280N |
Dynamic Load Rating | 2950N |
Related links
- Stud Cam Follower 8mm ID, 19mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Yoke Track Roller Cam Follower 17mm ID, 17mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Yoke Track Roller 5mm ID, 16mm OD
- Yoke Cam Follower 8mm ID, 24mm OD
- Cylindrical Roller Cam Followers Cam Follower NUCF18BR 8mm OD
- Miniature Type Cam Follower Cam Follower CFSFU18B 8mm OD