Yoke Cam Follower NATR6-PP-A, 6mm ID, 19mm OD
- RS Stock No.:
- 137-1855
- Mfr. Part No.:
- NATR6-PP-A
- Brand:
- INA
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$64.15
(exc. GST)
$70.57
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $64.15 |
13 - 24 | $62.38 |
25 + | $60.71 |
Related links
- Yoke Cam Follower NATR6-X-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-X-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower 6mm ID, 19mm OD
- Yoke Cam Follower LR6062RSRHLW, 6mm ID, 19mm OD
- Yoke Cam Follower NA22/6-2RSR, 6mm ID, 19mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD