Yoke Cam Follower NATR6-X-PP-A, 6mm ID, 19mm OD
- RS Stock No.:
- 194-7326
- Mfr. Part No.:
- NATR6-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$75.41
(exc. GST)
$82.95
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $75.41 |
13 - 24 | $73.30 |
25 + | $71.35 |
- RS Stock No.:
- 194-7326
- Mfr. Part No.:
- NATR6-X-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-X-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower 6mm ID, 19mm OD
- Yoke Cam Follower LR6062RSRHLW, 6mm ID, 19mm OD
- Yoke Cam Follower NA22/6-2RSR, 6mm ID, 19mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD