- RS Stock No.:
- 260-0240
- Mfr. Part No.:
- NATV6-PP-A
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.84
(exc. GST)
$64.72
(inc. GST)
Units | Per unit |
1 + | $58.84 |
- RS Stock No.:
- 260-0240
- Mfr. Part No.:
- NATV6-PP-A
- Brand:
- INA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The INA yoke type track rollers NATV..-PP, full complement needle roller set with axial guidance. It has axial plain washers on both sides.
Basic dynamic load rating, radial 5400 N
Basic static load rating, radial 8100 N
Fatigue load limit, radial 1190 N
Permissible dynamic load outer ring, radial 7100 N
Weight 21 g
Basic static load rating, radial 8100 N
Fatigue load limit, radial 1190 N
Permissible dynamic load outer ring, radial 7100 N
Weight 21 g
Specifications
Attribute | Value |
---|---|
Roller Diameter | 19mm |
Type | Yoke Type Track Roller |
Bore Size | 6mm |
Static Load Rating | 8.1N |
Dynamic Load Rating | 5.4N |
Related links
- Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- Stud Type Track Roller Track Roller NUKRE40-A, 40mm OD
- Stud Type Track Roller Track Roller KR16, 16mm OD
- Stud Type Track Roller Track Roller NUKRE35-A, 35mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Stud Type Track Roller Track Roller NUKRE47-A, 47mm OD
- Yoke Type Track Roller Track Roller RSTO8-TV, 24mm OD
- Stud Type Track Roller Track Roller KR19, 19mm OD