Yoke Cam Follower LR5204-X-2Z, 20mm ID, 52mm OD
- RS Stock No.:
- 174-1157
- Mfr. Part No.:
- LR5204-X-2Z
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$161.01
(exc. GST)
$177.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $161.01 |
Related links
- Yoke Cam Follower LR5204-2Z-TVH-XL, 20mm ID, 52mm OD
- Yoke Cam Follower LR5204-2RS, 20mm ID, 52mm OD
- Yoke Cam Follower 305704 C-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower LR2042RSR, 20mm ID, 52mm OD
- Yoke Cam Follower LR204-X-2RSR, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-X-A, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-A, 20mm ID, 52mm OD
- Stud Cam Follower KRV 52 PPA, 20mm ID, 52mm OD