Miniature Caged Cam Follower CFS 4, 4mm ID, 8mm OD
- RS Stock No.:
- 125-1220
- Mfr. Part No.:
- CFS 4
- Brand:
- IKO Nippon Thompson
63 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$67.33
(exc. GST)
$74.06
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $67.33 |
5 - 24 | $66.35 |
25 + | $54.60 |
- RS Stock No.:
- 125-1220
- Mfr. Part No.:
- CFS 4
- Brand:
- IKO Nippon Thompson
Related links
- Miniature Caged Cam Follower CFS 2.5W, 2.5mm ID, 5mm OD
- Miniature Caged Cam Follower CFS 6, 6mm ID, 12mm OD
- Miniature Caged Cam Follower CFS 3W, 3mm ID, 6mm OD
- Miniature Caged Cam Follower CFS 2W, 2mm ID, 4.5mm OD
- Miniature Caged Cam Follower CFS 5, 5mm ID, 10mm OD
- Miniature Thrust Cam Follower CFS 4FW, 4mm ID, 8mm OD
- Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD
- Miniature Type Cam Follower Cam Follower CFSFU8B, 4mm ID, 8mm OD