Miniature Thrust Cam Follower CFS 4FW, 4mm ID, 8mm OD
- RS Stock No.:
- 125-1226
- Mfr. Part No.:
- CFS 4FW
- Brand:
- IKO Nippon Thompson
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$91.08
(exc. GST)
$100.19
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $91.08 |
5 - 9 | $89.18 |
10 + | $86.44 |
- RS Stock No.:
- 125-1226
- Mfr. Part No.:
- CFS 4FW
- Brand:
- IKO Nippon Thompson
Related links
- Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD
- Miniature Thrust Cam Follower CFS 3FW, 3mm ID, 6mm OD
- Miniature Thrust Cam Follower CFS 6FW, 6mm ID, 12mm OD
- Miniature Thrust Cam Follower CFS 2.5FW, 2.5mm ID, 5mm OD
- Miniature Thrust Cam Follower CFS 5FW, 5mm ID, 10mm OD
- Miniature Caged Cam Follower CFS 4, 4mm ID, 8mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Miniature Type Cam Follower Cam Follower CFSFU8B, 4mm ID, 8mm OD