Miniature Thrust Cam Follower CFS 3FW, 3mm ID, 6mm OD
- RS Stock No.:
- 125-1225
- Mfr. Part No.:
- CFS 3FW
- Brand:
- IKO Nippon Thompson
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$104.81
(exc. GST)
$115.29
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $104.81 |
5 - 9 | $103.71 |
10 + | $102.11 |
- RS Stock No.:
- 125-1225
- Mfr. Part No.:
- CFS 3FW
- Brand:
- IKO Nippon Thompson
Related links
- Miniature Thrust Cam Follower CFS 4FW, 4mm ID, 8mm OD
- Miniature Caged Cam Follower CFS 3W, 3mm ID, 6mm OD
- Miniature Thrust Cam Follower CFS 6FW, 6mm ID, 12mm OD
- Miniature Thrust Cam Follower CFS 2.5FW, 2.5mm ID, 5mm OD
- Miniature Thrust Cam Follower CFS 5FW, 5mm ID, 10mm OD
- Miniature Type Cam Follower Cam Follower CFSFU6B, 3mm ID, 6mm OD
- Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD