Miniature Caged Cam Follower CFS 6, 6mm ID, 12mm OD
- RS Stock No.:
- 125-1222
- Mfr. Part No.:
- CFS 6
- Brand:
- IKO Nippon Thompson
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$59.23
(exc. GST)
$65.15
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $59.23 |
5 - 24 | $58.63 |
25 + | $48.25 |
- RS Stock No.:
- 125-1222
- Mfr. Part No.:
- CFS 6
- Brand:
- IKO Nippon Thompson
Related links
- Miniature Caged Cam Follower CFS 3W, 3mm ID, 6mm OD
- Miniature Caged Cam Follower CFS 2.5W, 2.5mm ID, 5mm OD
- Miniature Caged Cam Follower CFS 4, 4mm ID, 8mm OD
- Miniature Caged Cam Follower CFS 2W, 2mm ID, 4.5mm OD
- Miniature Caged Cam Follower CFS 5, 5mm ID, 10mm OD
- Miniature Thrust Cam Follower CFS 6FW, 6mm ID, 12mm OD
- Standard Caged Cam Follower CF 4 BUUR, 4mm ID, 12mm OD
- Standard Caged Cam Follower CF 4 FBUUR, 4mm ID, 12mm OD