Miniature Caged Cam Follower CFS 2.5W, 2.5mm ID, 5mm OD
- RS Stock No.:
- 125-1218
- Mfr. Part No.:
- CFS 2.5W
- Brand:
- IKO Nippon Thompson
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$78.73
(exc. GST)
$86.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $78.73 |
5 - 9 | $78.16 |
10 + | $77.09 |
- RS Stock No.:
- 125-1218
- Mfr. Part No.:
- CFS 2.5W
- Brand:
- IKO Nippon Thompson
Related links
- Miniature Thrust Cam Follower CFS 2.5FW, 2.5mm ID, 5mm OD
- Miniature Caged Cam Follower CFS 5, 5mm ID, 10mm OD
- Miniature Caged Cam Follower CFS 6, 6mm ID, 12mm OD
- Miniature Caged Cam Follower CFS 4, 4mm ID, 8mm OD
- Miniature Caged Cam Follower CFS 3W, 3mm ID, 6mm OD
- Miniature Caged Cam Follower CFS 2W, 2mm ID, 4.5mm OD
- Miniature Thrust Cam Follower CFS 5FW, 5mm ID, 10mm OD
- Miniature Thrust Cam Follower CFS 6FW, 6mm ID, 12mm OD