BETA Caliper 500 mm Vernier, Metric, Metric
- RS Stock No.:
- 225-7295
- Mfr. Part No.:
- 1650FT/2
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7295
- Mfr. Part No.:
- 1650FT/2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Measurement Capacity | 500 mm | |
| Calliper Type | Vernier | |
| Imperial/Metric | Metric, Metric | |
| Accuracy | 0.05 mm | |
| Display Type | Analogue, Analogue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Measurement Capacity 500 mm | ||
Calliper Type Vernier | ||
Imperial/Metric Metric, Metric | ||
Accuracy 0.05 mm | ||
Display Type Analogue, Analogue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA sliding gauge for brake drums made from stainless steel reading to 0.05 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Caliper 350 mm 0.05 mm Resolution Vernier Metric
- BETA Caliper 200 mm Vernier Imperial
- BETA Caliper 150 mm Vernier, Metric
- BETA Caliper 60 mm 0.1 mm Resolution Vernier, Metric
- Facom Caliper 200 mm Vernier, Metric
- SAM Caliper 200 mm Vernier, Metric
- SAM Caliper 120 mm Vernier Imperial
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
