Adam Equipment Co Ltd 1-500g Calibration Weight PreCal
- RS Stock No.:
- 210-2970
- Mfr. Part No.:
- M1 1g - 500g + CALIBRATION
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
$1,517.78
(exc. GST)
$1,669.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,517.78 |
*price indicative
- RS Stock No.:
- 210-2970
- Mfr. Part No.:
- M1 1g - 500g + CALIBRATION
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weight | 1-500g | |
| Class | M1 | |
| Calibrated | PreCal | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weight 1-500g | ||
Class M1 | ||
Calibrated PreCal | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- GB
The Adam Equipment weight sets are available in several classes. E2 weights offer superb accuracy for calibrating analytical and precision balances. F1 weights are suitable for calibrating precision balances. M1 weights are excellent for calibrating compa
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Related links
- Adam Equipment Co Ltd 500g Calibration Weight PreCal
- Adam Equipment Co Ltd 1-200g Calibration Weight PreCal
- Adam Equipment Co Ltd 1g Calibration Weight PreCal
- Adam Equipment Co Ltd 1-100g Calibration Weight PreCal
- Adam Equipment Co Ltd 50g Calibration Weight PreCal
- Adam Equipment Co Ltd 200g Calibration Weight PreCal
- Adam Equipment Co Ltd 20g Calibration Weight PreCal
- Adam Equipment Co Ltd 5g Calibration Weight PreCal
