RS PRO 200 g Calibration Weight Set, Class M1
- RS Stock No.:
- 180-102
- Brand:
- RS PRO
Subtotal (1 unit)*
$96.64
(exc. GST)
$106.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 47 unit(s) shipping from 10 November 2026
- Plus 30 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.64 |
*price indicative
- RS Stock No.:
- 180-102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weight | 200g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Weight 200g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Calibration Weight Set, 1g-200g Capacity
This RS PRO Calibration Weight Set is designed for precise calibration and testing of scales. With a weight capacity ranging from 1g to 200g, it is ideal for ensuring accuracy in various measurement applications. The set is crafted from durable stainless steel, providing long-lasting performance and reliability.
Features and Benefits
Weight capacity 1g-200g for versatile calibration needs
Class OIML M1 ensures high precision and accuracy
Stainless steel construction for durability and resistance to corrosion
Higher values available to calibrate larger scales effectively
Density of 7.9g/cm³ for consistent performance
Applications
Suitable for laboratories, educational institutions, and industrial settings where precise weight measurement is critical. Ideal for calibrating scales and balances in various sectors.
Additional Information
Complies with OIML M1 standards, ensuring international compatibility and reliability in calibration tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 500 g Calibration Weight Set, Class M1
- RS PRO 100 g Calibration Weight Set, Class M1
- RS PRO 2 kg Calibration Weight Set, Class M1
- RS PRO 1 → 2000g Calibration Weight Set, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 550 g Calibration Weight, Class M1
- Kern 950 g Calibration Weight, Class M1
