Ohaus 5 g Calibration Weight, E2

Stock information currently inaccessible
RS Stock No.:
192-460
Mfr. Part No.:
11117000
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weight

5g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Ohaus Europe GmbH OIML E2 individual stainless steel weight 5g is designed with a monopoly construction and comes in a plastic box. It is adjusted to meet or exceed OIML E2 tolerances. The weight includes a weight case and features a single-body design without an adjusting cavity.

Weights from 5g to 200g are Stainless Steel

Related links