HellermannTyton HTWD-PW Grey - Wide Slot, W80mm x D100 mm, L2 m, Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$403.61

(exc. GST)

$443.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 36$100.903$403.61
40 +$93.85$375.40

*price indicative

RS Stock No.:
144-6404
Distrelec Article No.:
304-30-513
Mfr. Part No.:
181-10329 HTWD-PW-80X100-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking

Width

80mm

Depth

100mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Fastening

Adhesive, Screw

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
DE

HellermannTyton HTWD-PW Series Cable Trunking, 80mm Width, 2m Length - 181-10329 HTWD-PW-80X100-PVC-GY


This cable trunking is designed to provide efficient management and protection of cables in a variety of environments. Constructed from high-quality PVC, this 80mm x 100mm grey trunking is ideal for use in automation and electrical installations. With a length of 2 m, it features a slotted panel design, allowing for easy cable access and ventilation.

Features & Benefits


• Self-extinguishing material enhances safety in installations

• DIN EN 50085 compliance ensures reliable performance

• UL 94 V-0 rating guarantees fire resistance

• Slotted panel design facilitates improved airflow for cables

• Wide slots accommodate various cable sizes easily

• Durable PVC construction resists wear and environmental impact

Applications


• Used for organising cables in industrial automation systems

• Suitable for electrical installations in commercial buildings

• Employed in mechanical environments for cable organisation

• Utilised for protecting cables in tight or exposed spaces

What advantages does the slotted design provide for cable management?


The slotted design allows for convenient cable access, promoting proper airflow and reducing heat build-up, which enhances the longevity of electrical components.

How does the self-extinguishing feature improve safety?


Using self-extinguishing PVC minimises fire hazards by preventing flames from spreading in the event of a fire, providing added security in high-risk areas.

Is the trunking suitable for outdoor applications?


While the material is durable, it is advisable to check the specific environmental conditions, as prolonged exposure to the elements may affect the trunking's performance.

What types of cables can be accommodated within the trunking?


The wide slot design is capable of accommodating a variety of cable sizes, making it versatile for different types of electrical and signal cables used in various applications.

How does compliance with DIN EN 50085 affect installations?


Compliance with DIN EN 50085 ensures that the trunking meets stringent safety and performance standards, reducing the risk of failures during operation in various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy