RS PRO Grey - Open Slot, W80mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 758-9248
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $112.48
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$625.04
(exc. GST)
$687.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 128 unit(s) shipping from 16 December 2026
- Plus 160 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 8 - 72 | $78.13 | $625.04 | - |
| 80 - 392 | $76.724 | $613.79 | $112.48 |
| 400 + | $75.318 | $602.54 | $1,124.80 |
*price indicative
- RS Stock No.:
- 758-9248
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 80mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | CSA, RoHS Compliant, UL 94 V-0, CE, UL 94 V-2, UL E97527 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 80mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals CSA, RoHS Compliant, UL 94 V-0, CE, UL 94 V-2, UL E97527 | ||
- COO (Country of Origin):
- TW
RS PRO Open Slot Narrow Trunking
RS PRO open slot industrial narrow trunking comes in grey PVC, giving that clean modern finish to any work area. Advantages to PVC cable trunking include high impact, warp-proof, self-extinguishing and the ability to wipe clean. The flat back allows you to fix it to the area the trunking will be applied to, allowing for a simple yet effective installation and secure cable organisation. Our trunking is a narrow box shape with a maximum operating temperature of 85°C, ideal for all of your cable and accessories management needs whilst providing that perfect finish.
Features and Benefits:
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.
Trunking uses:
Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
Note
All dimensions are external unless stated otherwise.
- RS Stock No. 7589314
Each (In a Pack of 8)
$79.353
- RS Stock No. 7589210
Each (In a Pack of 8)
$44.888
- RS Stock No. 7589254
Each (In a Pack of 8)
$100.348
- RS Stock No. 7589317
Each (In a Pack of 8)
$100.653
Related links
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- HellermannTyton HTWD-HF Grey - Open Slot L2 m ABS
- RS PRO VDR Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO HVDR Grey - Open Slot L1 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride








