RS PRO Grey - Open Slot, W80mm x D80 mm, L2 m, Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (12 units, in packs of 12)*

$1,079.45

(exc. GST)

$1,187.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
12 - 108$89.954$1,079.45
120 - 588$83.657$1,003.88
600 +$68.849$826.19

*price indicative

RS Stock No.:
136-9115
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

80mm

Product Type

Cable Trunking

Depth

80mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

RS PRO

Standards/Approvals

VDE 0472, EN45545 HL2, cULus Recognised, GL, CE, DIN EN50085

COO (Country of Origin):
DE

RS PRO Grey Slotted Cable Trunking


From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:


  • Quick and easy to install

  • 2m length

  • Ideal for clean cable management.

  • Open slotted

  • Breakpoints on bars and channel floor

  • Applications


    Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    RS PRO Cable Trunking


    Note

    For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy