HellermannTyton HTC White - Flexible Slot, W24mm x D20 mm, L500 mm, Plastic

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.20

(exc. GST)

$45.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$41.20
50 +$40.93

*price indicative

RS Stock No.:
756-8843
Distrelec Article No.:
155-00-496
Mfr. Part No.:
164-21108 HelaDuct Flex20SK-PP-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

24mm

Product Type

Cable Trunking

Depth

20mm

Colour

White

Material

Plastic

Length

500mm

Fastening

Adhesive, Screw

Slot Type

Flexible

Fire Behaviour

UL 94 V-0

Series

HTC

Standards/Approvals

RoHS

COO (Country of Origin):
DE

HellermannTyton HTC Series Cable Trunking, 24mm Width, 20mm Depth - 164-21108


This cable trunking is designed for effective cable management in various settings. Featuring slotted flexible panel trunking made from plastic, it offers a robust solution for organising and protecting wiring. With dimensions of 24mm in width and 20mm in depth, this white cable trunking is perfect for maintaining tidy workspaces over a length of 0.5m.

Features & Benefits


• Flexible design allows easy routing of cables in tight spaces

• Made from durable plastic for lightweight and long-lasting use

• UL 94 V0 rated trunking provides excellent fire resistance

• Ideal for slotted flexible trunking applications

• Versatile cable management solution for various industries

Applications


• Used for organising cables in automation equipment

• Suitable for electrical and mechanical installations

• Effective in residential and commercial electrical projects

• Utilised in workshop environments to maintain cable order

How does the plastic material enhance the usability of this trunking?


The plastic material ensures that the trunking remains lightweight yet sturdy, making it easy to install and handle. Its resistance to corrosion and chemical damage allows it to be used in various environments without deterioration over time.

What advantages does the slotted design provide for cable management?


The slotted design facilitates easy insertion and removal of cables, allowing for quick adjustments when needed. This feature also promotes airflow around the cables, reducing heat accumulation that can lead to damage.

Can this trunking be painted to match different interior styles?


Yes, the white surface of the trunking can be painted, enabling it to blend seamlessly with different décor styles. However, it is advisable to use compatible paint to ensure adhesion and finish quality.

Flexible Cable Bundling Supports HTC


The Heladuct cable and wiring bundling supports are the ideal system for consolidating and mounting lines in control cabinets, switchgears and vehicles. The wires or cable harnesses can be routed in and out and branched over the entire length of the support. The cable bundling supports are available in four standard sizes. They can be mounted with screws or an adhesive strip.

Approvals for screw types: UL Approved E76160, Det Norske Veritas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy