HellermannTyton Heladuct Flex White - Flexible Slot, W45mm x D48 mm, L500 mm, Plastic
- RS Stock No.:
- 756-8853
- Distrelec Article No.:
- 155-00-498
- Mfr. Part No.:
- 164-41108 HelaDuct Flex40SK-PP-WH
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.59
(exc. GST)
$20.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 113 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.59 | - |
| 10 - 49 | $18.35 | 1% |
| 50 + | $17.91 | 3% |
*price indicative
- RS Stock No.:
- 756-8853
- Distrelec Article No.:
- 155-00-498
- Mfr. Part No.:
- 164-41108 HelaDuct Flex40SK-PP-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 45mm | |
| Product Type | Cable Trunking | |
| Depth | 48mm | |
| Colour | White | |
| Material | Plastic | |
| Fastening | Adhesive, Screw | |
| Length | 500mm | |
| Slot Type | Flexible | |
| Fire Behaviour | Self-Extinguishing | |
| Series | Heladuct Flex | |
| Standards/Approvals | UL, uRUUS, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 45mm | ||
Product Type Cable Trunking | ||
Depth 48mm | ||
Colour White | ||
Material Plastic | ||
Fastening Adhesive, Screw | ||
Length 500mm | ||
Slot Type Flexible | ||
Fire Behaviour Self-Extinguishing | ||
Series Heladuct Flex | ||
Standards/Approvals UL, uRUUS, RoHS | ||
- COO (Country of Origin):
- DE
HellermannTyton HelaDuct Series Cable Trunking, 45mm Width, 48mm Depth - 164-41108 HelaDuct Flex40SK-PP-WH
This retainer is a terminal position assurance accessory designed for use with Mega-Fit connectors. It features a 5.70mm pitch accommodating three circuits and is constructed from natural nylon resin. This high-performance component ensures secure wire retention, making it an essential part of electrical wiring systems, especially in demanding environments with operating temperatures ranging from -40° to +105°C.
Features & Benefits
• Locks to mating parts to enhance connection stability
• Supports three circuits for versatility in use
• Compliant with UL 94V-0 for increased safety
• Glow-wire capable for added protection in extreme conditions
• Crafted from durable nylon for long-lasting performance
• Designed to meet specific application requirements
Applications
• Used with Mega-Fit plug housing for secure connections
• Compatible with Mega-Fit receptacle housing for reliable mating
• Ideal for industries requiring effective wire retention solutions
• Suitable for use in automation and electronic
What materials are used in the construction of this product?
This product is made from nylon resin, providing durability and resistance to wear in various environments.
How does this component improve wire retention?
The design incorporates a locking mechanism that holds the terminals firmly in place, preventing unintentional disconnections during operation.
What is the temperature range for safe operation?
The product is designed to operate effectively in temperatures from -40° to +105°C, making it suitable for a wide
Can this retainer be used with other types of connectors?
It is specifically designed for use with the Mega-Fit series, ensuring optimal performance and compatibility with those connectors.
Related links
- HellermannTyton HelaDuct Flex40 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HTC White - Flexible Slot L0.5 m, Plastic
- HellermannTyton HTC White - Flexible Slot L0.5 m, Plastic
- HellermannTyton HelaDuct Flex10 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HelaDuct Flex30 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HelaDuct Flex30SK White - Flexible Slot L0.5 m, Polypropylene
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
