HellermannTyton HTC White - Flexible Slot, W24mm x D20 mm, L500 mm, Plastic
- RS Stock No.:
- 756-8840
- Distrelec Article No.:
- 300-48-471
- Mfr. Part No.:
- 164-21008 HelaDuct Flex20-PP-WH
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.70
(exc. GST)
$30.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $27.70 |
| 50 + | $27.38 |
*price indicative
- RS Stock No.:
- 756-8840
- Distrelec Article No.:
- 300-48-471
- Mfr. Part No.:
- 164-21008 HelaDuct Flex20-PP-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 24mm | |
| Depth | 20mm | |
| Colour | White | |
| Material | Plastic | |
| Length | 500mm | |
| Fastening | Adhesive, Screw | |
| Slot Type | Flexible | |
| Fire Behaviour | Halogen Free | |
| Series | HTC | |
| Standards/Approvals | ELV, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 24mm | ||
Depth 20mm | ||
Colour White | ||
Material Plastic | ||
Length 500mm | ||
Fastening Adhesive, Screw | ||
Slot Type Flexible | ||
Fire Behaviour Halogen Free | ||
Series HTC | ||
Standards/Approvals ELV, RoHS Compliant | ||
- COO (Country of Origin):
- DE
HellermannTyton HTC Series Cable Trunking, 0.5 m Length, Plastic - 164-21008 HelaDuct Flex20-PP-WH
This cable trunking by HellermannTyton provides a flexible and efficient cable management solution for various industries. With a sleek white design and a depth of 20mm, this trunking is part of the HTC series, ensuring high quality and durability.
Features & Benefits
• Flexible slotted panel trunking for easy cable organisation
• Made of high-quality plastic material for longevity
• Suitable for a variety of cable management applications
• HTC series ensures reliability and performance
• White colour for a clean and professional look
Applications
• Ideal for use in automation and electronics industries
• Essential for organising cables in electrical and mechanical setups
• Suitable for both residential and commercial settings
Can this cable trunking be used for outdoor applications?
Yes, this cable trunking is suitable for both indoor and outdoor use.
Will this trunking fit cables of various sizes?
Yes, the flexible design of this trunking allows for cables of different sizes to be easily accommodated.
Is this trunking easy to install?
Yes, the slotted design of the trunking makes installation quick and simple.
Related links
- HellermannTyton HTC White - Flexible Slot L0.5 m, Plastic
- HellermannTyton HTC White - Flexible Slot L0.5 m, Plastic
- HellermannTyton Heladuct Flex White - Flexible Slot L0.5 m, Plastic
- HellermannTyton HelaDuct Flex10 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HelaDuct Flex40 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HelaDuct Flex30 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HelaDuct Flex30SK White - Flexible Slot L0.5 m, Polypropylene
- RS PRO VF White - Flexible Slot L0.5 m, Polypropylene
