RS Better World

Clipsal Electrical PL50 Black, W50mm x

Subtotal (1 unit)*

$232.98

(exc. GST)

$256.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-3067
Mfr. Part No.:
PL50150DB
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Width

50mm

Product Type

Cable Trunking

Sub Type

Cable Trunking

Colour

Black

Series

PL50

Standards/Approvals

EU RoHS, CHINA RoHS, REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Skirting Duct is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy