Igus 2650 Black, W66mm x D50 mm, L1 m, 100 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 720-2929
- Mfr. Part No.:
- 2650.05.100
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$164.38
(exc. GST)
$180.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $164.38 | - |
| 50 + | $162.37 | 1% |
*price indicative
- RS Stock No.:
- 720-2929
- Mfr. Part No.:
- 2650.05.100
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 66mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 100mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 2650 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 66mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 100mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 2650 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2650 Series Cable Trunking, 1m Length, 66mm Width - 2650.05.100
This cable trunking provides organised routing and mechanical protection for moving and stationary cable runs in industrial environments. It is supplied as a 1m length in black and is manufactured from a specialised polymer that combines durability with controlled flame response. The trunking is intended for use where compact cross-sections.
Features and Benefits:
• Integrated strain relief improves cable retention under movement
• Self‑extinguishing construction reduces fire propagation risk
• Minimum bend radius 100mm maintains cable integrity during routing
• Compatible with RoHS and REACH material restrictions for installations
• Material designed for sustained mechanical performance in industrial settings
• Self‑extinguishing construction reduces fire propagation risk
• Minimum bend radius 100mm maintains cable integrity during routing
• Compatible with RoHS and REACH material restrictions for installations
• Material designed for sustained mechanical performance in industrial settings
Applications
• Suitable for machine tool cable routing in factory automation
• Ideal for cable management in control panels and switchgear enclosures
• Used for protecting harnesses on moving equipment and guides
• Can be used for tidy installation of power and signal cables in enclosures
• Ideal for cable management in control panels and switchgear enclosures
• Used for protecting harnesses on moving equipment and guides
• Can be used for tidy installation of power and signal cables in enclosures
What material characteristics affect long-term wear?
The polymer formulation provides abrasion resistance and dimensional stability to withstand repeated flexing and mechanical contact in industrial use.
How does the product behave in the event of an electrical fire risk?
The construction limits flame spread and self‑extinguishes once an external ignition source is removed, reducing secondary ignition of adjacent components.
How does the bend radius influence installation practices?
Maintaining a 100mm minimum bend radius prevents excessive strain on conductor insulation and terminations, assisting in preserving signal integrity and connector longevity.
Are there environmental substance limits relevant to procurement?
The product conforms to REACH and RoHS constraints, ensuring restricted substances are controlled for regulatory compliance in manufacturing and assembly contexts.
