Igus e-chain, Z14 Black, W50mm x D25 mm, L1 m, 75 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2266
- Mfr. Part No.:
- Z14.3.075.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.51
(exc. GST)
$99.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $90.51 |
| 6 + | $87.99 |
*price indicative
- RS Stock No.:
- 814-2266
- Mfr. Part No.:
- Z14.3.075.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Depth | 25mm | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain, Z14 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Depth 25mm | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain, Z14 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths;Mounting brackets to be ordered separately
- RS Stock No. 8142244
- Mfr. Part No. Z14.2.075.0
Each
$81.02
- RS Stock No. 8142275
- Mfr. Part No. Z14.3.100.0
Each
$93.25
- RS Stock No. 8142288
- Mfr. Part No. Z14.4.075.0
Each
$84.51
- RS Stock No. 8142278
- Mfr. Part No. Z14.3.125.0
Each
$81.92
Related links
- Igus e-chain W50mm x D25 mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50mm x D25 mm 125 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50mm x D25 mm 100 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50mm x D25 mm 48 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50mm x D25 mm 28 mm Min. Bend Radius, Igumid NB
- Igus e-chain W62mm x D25 mm 75 mm Min. Bend Radius, Igumid NB
- Igus e-chain W37mm x D25 mm 75 mm Min. Bend Radius, Igumid NB
- Igus e-chain Black L1 m Igumid NB








