HellermannTyton HTWD-PW Grey - Open Slot, W100mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6403
- Distrelec Article No.:
- 304-30-512
- Mfr. Part No.:
- 181-10278 HTWD-PW-100X100-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 40 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$576.47
(exc. GST)
$634.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 15 December 2026
- Plus 28 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | $144.118 | $576.47 | - |
| 40 + | $134.025 | $536.10 | 7% |
*price indicative
- RS Stock No.:
- 144-6403
- Distrelec Article No.:
- 304-30-512
- Mfr. Part No.:
- 181-10278 HTWD-PW-100X100-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 100mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 100mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PW Series Cable Trunking, 100mm Width, 2m Length - 181-10278 HTWD-PW-100X100-PVC-GY
This cable trunking is an essential solution for effective electrical cable management. Designed to accommodate larger cables, this 100mm width, 2m length PVC cable trunking provides a robust and reliable option for organising wiring in various applications. The grey finish enhances aesthetics while ensuring durability and ease of use.
Features & Benefits
• Open slots facilitate quick and easy cable insertion
• Self-extinguishing material offers enhanced safety
• Smooth, burr-free edges protect installers and cables
• Convenient mounting points simplify installation of retainers
• Robust PVC construction ensures long-lasting performance
• Suitable for vertical installation and vibration conditions
Applications
• Ideal for control panels and switching stations
• Used in electrical installations for cable protection
• Suitable for high-density wiring systems in various industries
• Perfect for panel building and automation solutions
What makes this trunking suitable for electrical installations?
Its open slots allow for seamless insertion of wires, while the self-extinguishing properties provide added safety in electrical environments.
How do the dimensions affect its usability?
With a width of 100mm and a length of 2m, it provides ample space for larger cable bundles, addressing the needs of electrical systems in confined spaces.
Can it be installed in challenging environments?
Yes, its robust design supports secure installation in both vertical and horisontal orientations, making it versatile for various applications.
What should be considered when mounting this trunking?
The raised mounting points are conveniently designed to ensure that wire retainers and accessories can be secured easily before running cables, streamlining the installation process.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
