RS PRO Grey - Open Slot, W50mm x D50 mm, L2 m, ABS, Polycarbonate
- RS Stock No.:
- 136-9166
- Brand:
- RS PRO
Get a bulk buy discount
Add 210 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 21 units)*
$1,939.98
(exc. GST)
$2,134.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 21 - 189 | $92.38 | $1,939.98 | - |
| 210 - 1029 | $87.76 | $1,842.96 | 5% |
| 1050 + | $83.371 | $1,750.79 | 9% |
*price indicative
- RS Stock No.:
- 136-9166
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 50mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | ABS, Polycarbonate | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | GL, VDE 0472, CE, EN45545 HL2, DIN EN50085, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 50mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Grey | ||
Material ABS, Polycarbonate | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals GL, VDE 0472, CE, EN45545 HL2, DIN EN50085, cULus Recognised | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Panel Trunking - Open Slot, 2 m (L) x 50 mm (W) x 50 mm (D), Halogen Free PC/ABS
This RS PRO grey panel trunking comes with breakpoints on the bars, slots for feeding your cables in and out and self-adhesive retaining tape. It's simple to install and offers fire safe protection for your cables.
The rigid thermoplastic material is flame-retardant and self-extinguishing, keeping you and your workspace safe in the event of a fire. As it's free from silicon, halogen and cadmium, it minimises the release of toxic fumes if ignited. It's safe to operate between temperatures of -25°C and +90°C, so it will protect cables in challenging industrial environments like gas and oil rigs.
This sort of trunking is most commonly used to organise and protect wires. It's also applied to electrical control panels such as safety alarm systems.
Features and Benefits
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m ABS
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
