RS PRO Grey - Open Slot, W25mm x D50 mm, L2 m, ABS, Polycarbonate
- RS Stock No.:
- 136-9163
- Brand:
- RS PRO
Get a bulk buy discount
Add 220 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 22 units)*
$1,574.87
(exc. GST)
$1,732.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 22 - 198 | $71.585 | $1,574.87 | - |
| 220 + | $66.575 | $1,464.65 | 6% |
*price indicative
- RS Stock No.:
- 136-9163
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | ABS, Polycarbonate | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | DIN EN50085, cULus Recognised, EN45545 HL2, CE, GL, VDE 0472 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Grey | ||
Material ABS, Polycarbonate | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals DIN EN50085, cULus Recognised, EN45545 HL2, CE, GL, VDE 0472 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Panel Trunking - Open Slot, 2 m (L) x 25 mm (W) x 50 mm (D), Halogen Free PC/ABS
When you need a cable conduit that's fire safe and quick to install, use this RS PRO grey panel trunking. For easy installation, it comes with self-adhesive retaining tape, breakpoints on the bars and slots ready for feeding your cables in and out.
It's made from a rigid thermoplastic that's self-extinguishing and flame-retardant to protect you in the event of a fire. This material is also free from halogen, cadmium and silicon to minimise the amount of toxic fumes released if ignited. Its safe operating temperature of -25°C to +90°C means it's suitable for protecting cables in difficult industrial environments such as oil and gas rigs.
This type of trunking is useful for organising and protecting wires. You'll also find it on electrical control panels like safety alarm systems.
Features and Benefits
• Dimensions of 2000 (length) 25 (width) x 50 mm (depth)
• PC (polycarbonate) and ABS (Acrylonitrile Butadiene Styrene) material
• DIN (the German Institute of Standardisation) terminal
• Meets EN (European standard) 50085 and 45545 HL2 for cable systems and railway fire safety
• Complies with RoHS (Restriction of Hazardous Substances) standards
• Complies to ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
• Complies to BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m ABS
- RS PRO Terminal DIN Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
