RS PRO Grey - Open Slot, W50mm x D50 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 136-9151
- Brand:
- RS PRO
Get a bulk buy discount
Add 210 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 21 units)*
$1,127.76
(exc. GST)
$1,240.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 21 - 189 | $53.703 | $1,127.76 | - |
| 210 - 1029 | $51.019 | $1,071.40 | 4% |
| 1050 + | $48.469 | $1,017.85 | 9% |
*price indicative
- RS Stock No.:
- 136-9151
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 50mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | EN45545 HL2, VDE 0472, GL, CE, DIN EN50085, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 50mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals EN45545 HL2, VDE 0472, GL, CE, DIN EN50085, cULus Recognised | ||
- COO (Country of Origin):
- DE
RS PRO Grey DIN Panel Trunking
From the great value brand RS PRO, comes a range of high-quality grey slotted cable trunking. Manufactured out of lead-free and flame-retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation
Features and benefits:
Applications
Cable trunking has an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS PRO Cable Trunking
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal DIN Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
